
Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 3528 metric case size (1411 imperial), 3.5mm length, 2.8mm depth, and 2.1mm height. Surface mount termination with a maximum operating temperature of 125°C and a minimum of -55°C. Includes a 2.5 Ohm ESR and 6% dissipation factor. RoHS compliant and general purpose.
Kemet T491B156M016AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B156M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.