Solid Tantalum Capacitor, 15µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 3528 metric case size (1411 imperial), 4 Ohm ESR, and 125°C maximum operating temperature. This SMD/SMT component offers a 3.8µA leakage current and 146mA ripple current. Molded construction with inward leads, it operates from -55°C to 125°C and is RoHS compliant.
Kemet T491B156M025AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 146mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B156M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.