Kemet T491B224M050AS technical specifications.
| Capacitance | 220nF |
| ESR (Equivalent Series Resistance) | 14R |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491B224M050AS to view detailed technical specifications.
No datasheet is available for this part.