
Surface mount tantalum capacitor, polarized, with a capacitance of 2.2µF and a voltage rating of 20V. Features a 20% tolerance, 3.5Ω ESR, and a dissipation factor of 6%. Operating temperature range is -55°C to 125°C, with a leakage current of 500nA and a ripple current of 156mA. Housed in a 1411 (3528 metric) case code, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height. Lead-free and RoHS compliant.
Kemet T491B225K020AT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 1.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B225K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.