Solid tantalum capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 10% tolerance, 4 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height, packaged in tape and reel. This general-purpose component is RoHS compliant.
Kemet T491B225K035ZT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 3.5mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B225K035ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.