Kemet's T491B225M020AS is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20V. It has a tolerance of 20% and is constructed with a flat design. The capacitor is packaged in a 3528-21 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a dissipation factor of 6%. The capacitor is lead-free and RoHS compliant.
Kemet T491B225M020AS technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491B225M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.