Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 3528 metric case code (1411 imperial), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low 4 Ohm ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable with SMD/SMT terminations, packaged in tape and reel.
Kemet T491B225M035ZT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B225M035ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.