
Solid Tantalum Capacitor, 22µF capacitance, 10V voltage rating, and 10% tolerance. Features a 2.4Ω ESR, 6% dissipation factor, and 2.2µA leakage current. Operates from -55°C to 125°C in a 3528 metric SMD package measuring 3.5mm x 2.8mm x 2.1mm. Packaged on tape and reel for automated assembly.
Kemet T491B226K010AH technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B226K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.