The T491B226M010AS7280 is a 22uF tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has an inward L termination style. It is a solid tantalum capacitor with a standard ESR type.
Kemet T491B226M010AS7280 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2.4Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 2.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B226M010AS7280 to view detailed technical specifications.
No datasheet is available for this part.