The T491B226M010AT9999 is a 22uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has an ESR of 2.3 and a leakage current of 2.2. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is packaged in a 3528-21 surface mount package with an inward L termination style and flat construction.
Kemet T491B226M010AT9999 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 2.3Ohm |
| Leakage Current | 2.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B226M010AT9999 to view detailed technical specifications.
No datasheet is available for this part.