Kemet's T491B334K050ZT is a 330nF tantalum capacitor with a 50V voltage rating and 10% tolerance. It has a flat construction and is packaged in a 1411 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available on tape and reel.
Kemet T491B334K050ZT technical specifications.
| Capacitance | 330nF |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B334K050ZT to view detailed technical specifications.
No datasheet is available for this part.