Solid Tantalum Capacitor, 3.3µF capacitance, 35V voltage rating, and 10% tolerance. Features a 3528 metric case code (1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 3.5 Ohms and operates across a temperature range of -55°C to 125°C. Designed for surface mount applications with tape and reel packaging.
Kemet T491B335K035AH technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B335K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.