Kemet T491B335K035ATAUTO technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B335K035ATAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.