Kemet T491B335M010AT technical specifications.
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B335M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.