Solid tantalum capacitor with 3.3µF capacitance and 16V voltage rating. Features 20% tolerance, 3.5Ω ESR, and a maximum operating temperature of 125°C. This SMD/SMT component is housed in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. General purpose construction with a dissipation factor of 6% and leakage current of 500nA. Packaged on tape and reel.
Kemet T491B335M016AH technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491B335M016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.