Solid Tantalum Capacitor, 33µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 3.5mm length, 2.8mm width, and 2.1mm height in a 3528 metric case code. Offers a -55°C to 125°C operating temperature range with 3.5Ω ESR and 6% dissipation factor. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Kemet T491B336M004AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B336M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.