Kemet's T491B336M004AT7454 is a 33uF molded solid tantalum capacitor with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.5mm in length, 1.9mm in height, and 2.8mm in depth. It is packaged in tape and reel and is not radiation hardened.
Kemet T491B336M004AT7454 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B336M004AT7454 to view detailed technical specifications.
No datasheet is available for this part.