Kemet T491B475K016AH2478 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491B475K016AH2478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.