Solid Tantalum Capacitor, 4.7µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 3528 metric case size (3.5mm L x 2.8mm W x 2.1mm H) with 3.5 Ohms ESR and 6% dissipation factor. Designed for surface mount applications with inward leads, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet T491B475K016AS technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491B475K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.