Kemet's T491B475K016AS7015 is a 4.7uF tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features a standard ESR of 3.5 and a leakage current of 0.8. The capacitor operates between -55°C and 125°C and is constructed with a flat, inward L termination style. It is available in a surface mount 3528-21 package.
Kemet T491B475K016AS7015 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 0.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B475K016AS7015 to view detailed technical specifications.
No datasheet is available for this part.