The Kemet T491B475K025ATAUTO is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25V. It operates over a temperature range of -55°C to 125°C and is packaged in a 1411 case. This component is rated to AEC-Q200 standards and is RoHS compliant. It is available in tape and reel packaging.
Kemet T491B475K025ATAUTO technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1411 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B475K025ATAUTO to view detailed technical specifications.
No datasheet is available for this part.