Solid Tantalum Capacitor, 4.7µF capacitance, 25V voltage rating, 10% tolerance. Features 1.5Ω ESR and 6% dissipation factor. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged on tape and reel.
Kemet T491B475K025ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B475K025ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.