Polarized tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, with ±10% tolerance. Surface mount device in a 1411 (3528 metric) case code, featuring a flat construction and 2.8mm depth. Operating temperature range from -55°C to 125°C, with an ESR of 3 Ohms. Lead-free and RoHS compliant.
Kemet T491B475K035AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B475K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.