
Solid Tantalum Capacitor, 4.7µF capacitance, 16V voltage rating, 20% tolerance. Features 3.5Ω ESR, 6% dissipation factor, and a -55°C to 125°C operating temperature range. Packaged in a 3528 metric (1411 imperial) SMD case with inward radial terminations, measuring 3.5mm L x 2.8mm W x 2.1mm H. RoHS compliant and supplied on tape and reel.
Kemet T491B475M016ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B475M016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
