Solid tantalum capacitor with 4.7µF capacitance and 20V voltage rating. Features 20% tolerance and 3 Ohm ESR, suitable for general-purpose applications. This surface mount component is housed in a 3528 metric (1411 imperial) case with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H). Operating temperature range is -55°C to 125°C, with a dissipation factor of 6%. Packaged in tape and reel.
Kemet T491B475M020ZT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B475M020ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.