Solid Tantalum Capacitor, 47µF capacitance, 6.3V voltage rating, 10% tolerance. Features 2Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with a 3528 metric case size (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Packaged in tape and reel for automated assembly.
Kemet T491B476K006ZT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.9R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B476K006ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.