Kemet T491B476K006ZT7280 technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B476K006ZT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.