Surface mount tantalum capacitor, polarized, with a capacitance of 47µF and a voltage rating of 6.3V. Features a 20% tolerance, 125°C maximum operating temperature, and 6% dissipation factor. Constructed with a solid tantalum dielectric in a 1411 (3528) case code, offering 2R ESR. Lead-free and RoHS compliant, packaged on tape and reel.
Kemet T491B476M006AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B476M006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.