The Kemet T491B685K010AS7280 is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features an ESR of 3.5 and a leakage current of 0.7. The capacitor has a case code of B and operates between -55°C and 125°C. It is constructed with a flat construction and has an inward L termination style.
Kemet T491B685K010AS7280 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491B685K010AS7280 to view detailed technical specifications.
No datasheet is available for this part.