
The Kemet T491B685M020ZT7280 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 20V. It features a general purpose design and is available in a 1411 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel.
Kemet T491B685M020ZT7280 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491B685M020ZT7280 to view detailed technical specifications.
No datasheet is available for this part.
