Solid Tantalum Capacitor, 1uF capacitance, 50V voltage rating, and 10% tolerance. Features a 6032 metric case size (equivalent to 2412 imperial) with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Offers a low ESR of 4.8 Ohms and a dissipation factor of 4%, operating within a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for surface mount applications.
Kemet T491C105K050AT7280 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C105K050AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.