Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 10% tolerance. Features a 6032 metric case size (2412 imperial), 1.8 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 1.6µA and ripple current of 247mA. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for surface mount technology.
Kemet T491C106K016AG technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 247mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106K016AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.