The T491C106K016AS7500 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 16VDC. It has a tolerance of 10% and an ESR of 1.8. The capacitor has a leakage current of 1.6 and is constructed with a flat construction type. It is available in a 6032-28 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T491C106K016AS7500 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C106K016AS7500 to view detailed technical specifications.
No datasheet is available for this part.