Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Encased in a 6032 metric (2412 imperial) molded case with inward L terminations for SMD/SMT mounting. This general-purpose component is supplied on tape and reel.
Kemet T491C106K016ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 6mm |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106K016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.