
Solid Tantalum Capacitor, 10µF capacitance, 20V DC rated voltage, 10% tolerance. Features 1.8 Ohm ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 6032 metric case code (2312 imperial). Dimensions are 6mm length, 3.2mm width, and 2.8mm height.
Kemet T491C106K020AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C106K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
