This 10uF capacitor features a molded package with a depth of 3.2mm and a length of 6mm. It has a dissipation factor of 6% and an equivalent series resistance of 1.8 ohms. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. It is available on tape and reel for convenient mounting.
Kemet T491C106K020AS7280 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491C106K020AS7280 to view detailed technical specifications.
No datasheet is available for this part.