
Solid Tantalum Capacitor, 10µF capacitance, 20V voltage rating, and 10% tolerance. Features 1.8Ω ESR and 6% dissipation factor, operating from -55°C to 125°C. Surface mountable with a 6mm length, 3.2mm width, and 2.5mm height in a molded plastic package. Supplied on tape and reel, this RoHS compliant component is suitable for general purpose applications.
Kemet T491C106K020ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 6mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106K020ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.