Kemet's T491C106K025AS7280 is a 10uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 10%. It features an ESR of 1.5 and a leakage current of 2.5. Operating temperature range is between -55°C and 125°C. The capacitor is packaged in a 6032-28 surface mount package with an inward L termination style and a flat construction. It is constructed from solid tantalum.
Kemet T491C106K025AS7280 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 2.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C106K025AS7280 to view detailed technical specifications.
No datasheet is available for this part.