Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 10% tolerance. Features 1.6Ω ESR and 6% dissipation factor. Operates from -55°C to 125°C with a 0.001% failure rate. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.8mm), supplied on tape and reel.
Kemet T491C106K035AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C106K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.