
Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 2.5µA leakage current. Encased in a 6032 metric SMD package with dimensions of 6mm (length) x 3.2mm (width) x 2.8mm (height). Operates from -55°C to 125°C, suitable for general-purpose applications. Packaged in tape and reel.
Kemet T491C106M025AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C106M025AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.