The Kemet T491C106M025AS7506 is a 10uF surface mount tantalum capacitor with a 25VDC voltage rating and 20% tolerance. It has a standard ESR of 1.5 and a leakage current of 2.5. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 6032-28 package.
Kemet T491C106M025AS7506 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 2.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491C106M025AS7506 to view detailed technical specifications.
No datasheet is available for this part.