
Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features a 1.5Ω ESR and 6% dissipation factor, operating from -55°C to 125°C. Surface mountable with a 6mm length, 3.2mm depth, and 2.5mm height. Packaged on tape and reel, this general-purpose component is lead-free and RoHS compliant.
Kemet T491C106M025AT7280 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C106M025AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.