
Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 20% tolerance. Features 1.6Ω ESR and a maximum operating temperature of 125°C. This SMD/SMT component is housed in a 6032 metric case (6mm x 3.2mm x 2.8mm) and supplied on tape and reel.
Kemet T491C106M035AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C106M035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.