
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 8% dissipation factor, and 16µA leakage current. Operates from -55°C to 125°C with a molded, flat construction. SMD/SMT termination in a 6032 metric case size (6mm x 3.2mm x 2.8mm). Packaged on tape and reel.
Kemet T491C107K016ZT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.8mm |
| Leakage Current | 16uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C107K016ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
