Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, 20% tolerance. Features 1.2Ω ESR, 8% dissipation factor, and a -55°C to 125°C operating temperature range. Encased in a 6032 metric SMD/SMT package (6mm x 3.2mm x 2.8mm), this general-purpose component is lead-free and RoHS compliant, supplied on tape and reel.
Kemet T491C107M004AT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C107M004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.