Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 20% tolerance. Features 1.2Ω ESR and 8% dissipation factor. Encased in a 6032 metric (2312 imperial) SMD/SMT package with dimensions of 6mm (length) x 3.2mm (width) x 2.8mm (height). Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel for automated assembly.
Kemet T491C107M010ZT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C107M010ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.