Surface mount tantalum capacitor with 15µF capacitance and 20V DC rating. Features 10% tolerance, 1.7Ω ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 6µA. Packaged in a 2413 (6032 metric) case with halogen-free epoxy and RoHS compliance.
Kemet T491C156K020AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 254mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C156K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.