
Solid Tantalum Capacitor, 15µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 6µA leakage current. Operates from -55°C to 125°C in a 6032 metric case size (6mm L x 3.2mm W x 2.8mm H). Surface mount (SMD/SMT) termination, lead-free, and RoHS compliant. Packaged on tape and reel.
Kemet T491C156M025AT technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C156M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.