Solid tantalum capacitor with 2.2µF capacitance and 35V voltage rating. Features 10% tolerance, 3.5 Ohm ESR, and 6% dissipation factor. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.8mm), operating from -55°C to 125°C. General purpose, molded construction, packaged on tape and reel.
Kemet T491C225K035AH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C225K035AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.