Solid Tantalum Capacitor, 2.2µF capacitance, 50V voltage rating, and 10% tolerance. Features 3 Ohm ESR, 6% dissipation factor, and 1.1µA leakage current. Operates from -55°C to 125°C with a molded, flat construction. Packaged in tape and reel for SMD/SMT termination.
Kemet T491C225K050AH technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491C225K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.